5406206-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 135
Unit Price: 512,00000 Kč
Datasheet

Similar


HARTING
In Stock: 613
Unit Price: 143,07000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 8
Unit Price: 332,23000 Kč
Datasheet
Image for 5406206-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5406206-1

DigiKey Part Number
5406206-1-ND
Manufacturer
Manufacturer Product Number
5406206-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
5406206-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat5
Packaging
Tray
Features
Board Guide
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
6
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA), Nylon
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5558525-1TE Connectivity AMP Connectors135A31474-ND512,00000 KčParametric Equivalent
09562617713HARTING6131195-2317-ND143,07000 KčSimilar
SS71800-049FStewart Connector8380-1443-ND332,23000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 419 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 025247,18371 Kč500 547,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:247,18371 Kč
Unit Price with VAT:299,09229 Kč

Other Suppliers on DigiKey

419In Stock
Ships from WEC