



5558525-1 | |
|---|---|
DigiKey Part Number | A31474-ND |
Manufacturer | |
Manufacturer Product Number | 5558525-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5558525-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 6 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,00000 Kč | 512,00 Kč |
| 15 | 422,82467 Kč | 6 342,37 Kč |
| 30 | 402,65033 Kč | 12 079,51 Kč |
| 60 | 383,43533 Kč | 23 006,12 Kč |
| 105 | 368,59810 Kč | 38 702,80 Kč |
| 255 | 346,25200 Kč | 88 294,26 Kč |
| 510 | 329,75000 Kč | 168 172,50 Kč |
| Unit Price without VAT: | 512,00000 Kč |
|---|---|
| Unit Price with VAT: | 619,52000 Kč |


