4-962344-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 24,28914 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 1 960
Unit Price: 31,91693 Kč
Datasheet
Image for 4-962344-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-962344-1

DigiKey Part Number
4-962344-1-ND
Manufacturer
Manufacturer Product Number
4-962344-1
Description
2P FLACHSTCK-GEH2,8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-962344-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00025,27949 Kč50 558,98 Kč
Manufacturers Standard Package
Unit Price without VAT:25,27949 Kč
Unit Price with VAT:30,58818 Kč