Parametric Equivalent
Parametric Equivalent

3-968297-2 | |
|---|---|
DigiKey Part Number | 17-3-968297-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-968297-2 |
Description | FLACHSTE-GEH2,8 2P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-968297-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 24,28914 Kč | 68 009,59 Kč |
| Unit Price without VAT: | 24,28914 Kč |
|---|---|
| Unit Price with VAT: | 29,38986 Kč |










