Image for 4-962344-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-962344-1

DigiKey Part Number
5831-4-962344-1-ND
Manufacturer
Manufacturer Product Number
4-962344-1
Description
2P FLACHSTCK-GEH2,8
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 960
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15031,91693 Kč4 787,54 Kč
30027,92733 Kč8 378,20 Kč
60027,29740 Kč16 378,44 Kč
1 20026,45748 Kč31 748,98 Kč
Unit Price without VAT:31,91693 Kč
Unit Price with VAT:38,61949 Kč