4-644892-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-644892-0
4-644892-0
4-644892-0

4-644892-0

DigiKey Part Number
A131089-ND
Manufacturer
Manufacturer Product Number
4-644892-0
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-644892-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.280" (7.11mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.520" (13.21mm)
Insulation Height
0.410" (10.41mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyester
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,79000 Kč61,79 Kč
1052,47300 Kč524,73 Kč
10044,59770 Kč4 459,77 Kč
50039,80896 Kč19 904,48 Kč
1 00037,90999 Kč37 909,99 Kč
5 00034,17777 Kč170 888,85 Kč
Manufacturers Standard Package
Unit Price without VAT:61,79000 Kč
Unit Price with VAT:74,76590 Kč