
4-644540-2 | |
|---|---|
DigiKey Part Number | A31075-ND |
Manufacturer | |
Manufacturer Product Number | 4-644540-2 |
Description | CONN RCPT 12POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644540-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,37500 Kč | 193,75 Kč |
| 25 | 18,16920 Kč | 454,23 Kč |
| 50 | 17,29760 Kč | 864,88 Kč |
| 100 | 16,46960 Kč | 1 646,96 Kč |
| 250 | 15,43808 Kč | 3 859,52 Kč |
| 500 | 14,70062 Kč | 7 350,31 Kč |
| 1 000 | 13,99863 Kč | 13 998,63 Kč |
| 2 500 | 13,12220 Kč | 32 805,50 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |















