
1-640642-2 | |
|---|---|
DigiKey Part Number | A19300-ND |
Manufacturer | |
Manufacturer Product Number | 1-640642-2 |
Description | CONN DUST COVER 12POS FEED THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640642-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 12 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13563 Kč | 3 135,63 Kč |
| Unit Price without VAT: | 3,13563 Kč |
|---|---|
| Unit Price with VAT: | 3,79411 Kč |








