
4-644563-2 | |
|---|---|
DigiKey Part Number | A31078-ND |
Manufacturer | |
Manufacturer Product Number | 4-644563-2 |
Description | CONN RCPT 12POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644563-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,12600 Kč | 201,26 Kč |
| 25 | 18,85320 Kč | 471,33 Kč |
| 50 | 17,95660 Kč | 897,83 Kč |
| 100 | 17,09730 Kč | 1 709,73 Kč |
| 250 | 16,02536 Kč | 4 006,34 Kč |
| 500 | 15,25956 Kč | 7 629,78 Kč |
| 1 000 | 14,53107 Kč | 14 531,07 Kč |
| 2 500 | 13,62140 Kč | 34 053,50 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |














