
4-640441-1 | |
|---|---|
DigiKey Part Number | A30940-ND |
Manufacturer | |
Manufacturer Product Number | 4-640441-1 |
Description | CONN RCPT 11POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640441-1 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 11 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 31,86700 Kč | 318,67 Kč |
| 25 | 29,87360 Kč | 746,84 Kč |
| 50 | 28,44700 Kč | 1 422,35 Kč |
| 100 | 27,08500 Kč | 2 708,50 Kč |
| 250 | 25,38864 Kč | 6 347,16 Kč |
| 500 | 24,17652 Kč | 12 088,26 Kč |
| 1 000 | 23,02260 Kč | 23 022,60 Kč |
| 2 500 | 21,58186 Kč | 53 954,65 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |














