



1-640550-1 | |
|---|---|
DigiKey Part Number | A19259-ND |
Manufacturer | |
Manufacturer Product Number | 1-640550-1 |
Description | CONN DUST COVER 11POS CLOSED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640550-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 11 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 50 | 6,32040 Kč | 316,02 Kč |
| 100 | 6,01800 Kč | 601,80 Kč |
| 250 | 5,64176 Kč | 1 410,44 Kč |
| 500 | 5,37170 Kč | 2 685,85 Kč |
| 1 000 | 5,11490 Kč | 5 114,90 Kč |
| 2 500 | 4,79452 Kč | 11 986,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |








