
4-640440-1 | |
|---|---|
DigiKey Part Number | A31053-ND |
Manufacturer | |
Manufacturer Product Number | 4-640440-1 |
Description | CONN RCPT 11POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640440-1 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 11 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 34,85000 Kč | 348,50 Kč |
| 25 | 32,66800 Kč | 816,70 Kč |
| 50 | 31,10800 Kč | 1 555,40 Kč |
| 100 | 29,61900 Kč | 2 961,90 Kč |
| 250 | 27,76368 Kč | 6 940,92 Kč |
| 500 | 26,43810 Kč | 13 219,05 Kč |
| 1 000 | 25,17613 Kč | 25 176,13 Kč |
| 2 500 | 23,60084 Kč | 59 002,10 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |















