Connector Cap (Cover), Strain Relief For MTA-100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-643075-1

DigiKey Part Number
A19239-ND
Manufacturer
Manufacturer Product Number
1-643075-1
Description
CONN STRAIN RELIEF COVER 11POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For MTA-100 Series
Datasheet
 Datasheet
EDA/CAD Models
1-643075-1 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
11
Series
For Use With/Related Products
MTA-100 Series
Packaging
Bulk
Features
Closed End
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 026
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1017,51900 Kč175,19 Kč
2516,40920 Kč410,23 Kč
5015,62500 Kč781,25 Kč
10014,87830 Kč1 487,83 Kč
25013,94648 Kč3 486,62 Kč
50013,27994 Kč6 639,97 Kč
1 00012,64573 Kč12 645,73 Kč
2 50011,85410 Kč29 635,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč