15 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-640426-5

DigiKey Part Number
A144623-ND
Manufacturer
Manufacturer Product Number
4-640426-5
Description
CONN RCPT 15POS IDC 18AWG TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-640426-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
15
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,90100 Kč299,01 Kč
2528,01960 Kč700,49 Kč
5026,67580 Kč1 333,79 Kč
12525,00440 Kč3 125,55 Kč
25023,81004 Kč5 952,51 Kč
50022,67322 Kč11 336,61 Kč
1 00021,59098 Kč21 590,98 Kč
2 50020,23980 Kč50 599,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč