Connector Cap (Cover), Dust For MTA-156 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-640551-5

DigiKey Part Number
1-640551-5-ND
Manufacturer
Manufacturer Product Number
1-640551-5
Description
CONN COVER DUST 15POS MAT-156
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For MTA-156 Series
Datasheet
 Datasheet
EDA/CAD Models
1-640551-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
Number of Positions
15
For Use With/Related Products
MTA-156 Series
Features
Closed End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,92700 Kč119,27 Kč
2511,17080 Kč279,27 Kč
5010,63760 Kč531,88 Kč
10010,12940 Kč1 012,94 Kč
2509,49360 Kč2 373,40 Kč
5009,04006 Kč4 520,03 Kč
1 0008,60834 Kč8 608,34 Kč
2 5008,06936 Kč20 173,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč