



1-643067-5 | |
|---|---|
DigiKey Part Number | 1-643067-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-643067-5 |
Description | CONN COVER STR RELIEF 15POS .156 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643067-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 15 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,68360 Kč | 267,09 Kč |
| 50 | 10,17140 Kč | 508,57 Kč |
| 125 | 9,53312 Kč | 1 191,64 Kč |
| 250 | 9,07784 Kč | 2 269,46 Kč |
| 500 | 8,64362 Kč | 4 321,81 Kč |
| 1 000 | 8,23080 Kč | 8 230,80 Kč |
| 2 500 | 7,71534 Kč | 19 288,35 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






