4-440129-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,72618 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,39907 Kč
Datasheet

Parametric Equivalent


Aces Connectors
In Stock: 1 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,52904 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,94732 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1 849
Unit Price: 2,52000 Kč
Datasheet
Image for 4-440129-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-440129-3

DigiKey Part Number
17-4-440129-3-ND
Manufacturer
Manufacturer Product Number
4-440129-3
Description
HPI 2.0MM,HSG,3POS,YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-440129-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Yellow
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 0001,87948 Kč37 589,60 Kč
Unit Price without VAT:1,87948 Kč
Unit Price with VAT:2,27417 Kč