3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBVP-03V-S

DigiKey Part Number
455-PBVP-03V-S-ND
Manufacturer
Manufacturer Product Number
PBVP-03V-S
Description
CRIMP 2.0MM (SECURE-LOCK)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,05800 Kč20,58 Kč
251,93200 Kč48,30 Kč
501,83940 Kč91,97 Kč
1001,75120 Kč175,12 Kč
2501,64036 Kč410,09 Kč
5001,56226 Kč781,13 Kč
2 0001,41632 Kč2 832,64 Kč
4 0001,34865 Kč5 394,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč