G862H033T3HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,54876 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,72618 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,87948 Kč
Datasheet

Parametric Equivalent


Aces Connectors
In Stock: 1 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,39907 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1 849
Unit Price: 2,52000 Kč
Datasheet
3 Rectangular Connectors - Housings Receptacle Brown 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Brown 0.079" (2.00mm)
G862H033T3HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G862H033T3HR

DigiKey Part Number
664-G862H033T3HR-ND
Manufacturer
Manufacturer Product Number
G862H033T3HR
Description
SOCKET 2.00MM PITCH,CRIPMING TYP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Brown 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G862H033T3HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Brown
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
24 0000,98154 Kč23 556,96 Kč
Manufacturers Standard Package
Unit Price without VAT:0,98154 Kč
Unit Price with VAT:1,18766 Kč