Parametric Equivalent
Parametric Equivalent

4-2465651-4 | |
|---|---|
DigiKey Part Number | 17-4-2465651-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2465651-4 |
Description | QP 6.5 PLUG HOUSING, 4P, NATURAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 50 | 3,52760 Kč | 176,38 Kč |
| 100 | 3,35760 Kč | 335,76 Kč |
| 250 | 3,14636 Kč | 786,59 Kč |
| 600 | 2,95722 Kč | 1 774,33 Kč |
| 1 200 | 2,81601 Kč | 3 379,21 Kč |
| 3 000 | 2,63945 Kč | 7 918,35 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



