Parametric Equivalent
Parametric Equivalent



3-2465651-4 | |
|---|---|
DigiKey Part Number | 17-3-2465651-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-2465651-4 |
Description | QP 6.5 PLUG HOUSING, 4P, BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2465651-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 50 | 4,45160 Kč | 222,58 Kč |
| 100 | 4,23950 Kč | 423,95 Kč |
| 250 | 3,97284 Kč | 993,21 Kč |
| 600 | 3,73415 Kč | 2 240,49 Kč |
| 1 200 | 3,55583 Kč | 4 267,00 Kč |
| 3 000 | 3,33301 Kč | 9 999,03 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



