2-2465651-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
4 Rectangular Connectors - Housings Plug Blue 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2465651-4

DigiKey Part Number
17-2-2465651-4-ND
Manufacturer
Manufacturer Product Number
2-2465651-4
Description
QP 6.5 PLUG HOUSING, 4P, BLUE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Blue 0.256" (6.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.256" (6.50mm)
Number of Rows
2
Row Spacing
0.226" (5.75mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
48 0002,40655 Kč115 514,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,40655 Kč
Unit Price with VAT:2,91193 Kč