Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1904124-2

DigiKey Part Number
17-4-1904124-2-ND
Manufacturer
Manufacturer Product Number
4-1904124-2
Description
V23074A1001A402-EV-CBOX
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
4-1904124-2 Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1.6 VDC
Manufacturer
TE Connectivity AMP Connectors
Operate Time
6 ms
Series
Release Time
3 ms
Packaging
Box
Features
Resistor
Part Status
Active
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In, Quick Connect - Multiple Sizes
Coil Current
118.3 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Alloy
Contact Form
SPST-NO (1 Form A)
Coil Power
1.42W
Contact Rating (Current)
30 A
Coil Resistance
119 Ohms
Switching Voltage
12VDC - Nom
Base Product Number
Must Operate Voltage
7.2 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
196,98000 Kč96,98 Kč
1086,36300 Kč863,63 Kč
2582,47080 Kč2 061,77 Kč
5079,64720 Kč3 982,36 Kč
10076,91720 Kč7 691,72 Kč
48071,07121 Kč34 114,18 Kč
96068,62915 Kč65 883,98 Kč
1 44067,23885 Kč96 823,94 Kč
Manufacturers Standard Package
Unit Price without VAT:96,98000 Kč
Unit Price with VAT:117,34580 Kč