4-1565081-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,22574 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,67672 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,68188 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,67672 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,83604 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,83073 Kč
Datasheet
2 Rectangular Connectors - Housings Plug Orange 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Orange 0.138" (3.50mm)
4-1565081-4
4-1565081-4

4-1565081-4

DigiKey Part Number
17-4-1565081-4-ND
Manufacturer
Manufacturer Product Number
4-1565081-4
Description
CONN PLUG HSG 2POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Orange 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1565081-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Orange
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 2004,00200 Kč76 838,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00200 Kč
Unit Price with VAT:4,84242 Kč