Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




4-1565081-3 | |
|---|---|
DigiKey Part Number | 17-4-1565081-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1565081-3 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Violet 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1565081-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Violet | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 200 | 3,83073 Kč | 73 550,02 Kč |
| Unit Price without VAT: | 3,83073 Kč |
|---|---|
| Unit Price with VAT: | 4,63518 Kč |








