Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1565081-1 | |
|---|---|
DigiKey Part Number | 17-1-1565081-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1565081-1 |
Description | GIC 3.5W 2P PLUG(GWT) NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1565081-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 4,22574 Kč | 40 567,10 Kč |
| Unit Price without VAT: | 4,22574 Kč |
|---|---|
| Unit Price with VAT: | 5,11315 Kč |








