4-1564526-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 455
Unit Price: 162,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 138
Unit Price: 100,31000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 66,22303 Kč
Datasheet
18 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1564526-1

DigiKey Part Number
4-1564526-1-ND
Manufacturer
Manufacturer Product Number
4-1564526-1
Description
CONN PLUG HSG 18POS 4.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1564526-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Slide-On
Part Status
Active
Color
Blue
Connector Type
Features
Mounting Flange, Sealed
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.157" (4.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1564526-1TE Connectivity AMP Connectors4551-1564526-1-ND162,26000 KčParametric Equivalent
2-1564526-1TE Connectivity AMP Connectors1382-1564526-1-ND100,31000 KčParametric Equivalent
3-1564526-1TE Connectivity AMP Connectors03-1564526-1-ND66,22303 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,44000 Kč98,44 Kč
1083,58900 Kč835,89 Kč
2578,34160 Kč1 958,54 Kč
5074,59600 Kč3 729,80 Kč
15069,03173 Kč10 354,76 Kč
30066,22317 Kč19 866,95 Kč
Manufacturers Standard Package
Unit Price without VAT:98,44000 Kč
Unit Price with VAT:119,11240 Kč