Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1564526-1 | |
|---|---|
DigiKey Part Number | 3-1564526-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1564526-1 |
Description | CONN PLUG HSG 18POS 4.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1564526-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Green |
Connector Type | Features Mounting Flange, Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564526-1 | TE Connectivity AMP Connectors | 455 | 1-1564526-1-ND | 162,26000 Kč | Parametric Equivalent |
| 2-1564526-1 | TE Connectivity AMP Connectors | 138 | 2-1564526-1-ND | 100,31000 Kč | Parametric Equivalent |
| 4-1564526-1 | TE Connectivity AMP Connectors | 0 | 4-1564526-1-ND | 98,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,22303 Kč | 198 669,09 Kč |
| Unit Price without VAT: | 66,22303 Kč |
|---|---|
| Unit Price with VAT: | 80,12987 Kč |





