8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
4-1437719-2
4-1437719-2

4-1437719-2

DigiKey Part Number
A106588-ND
Manufacturer
Manufacturer Product Number
4-1437719-2
Description
CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
4-1437719-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tribor
Contact Finish - Mating
-
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
60VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 020,22000 Kč2 020,22 Kč
101 717,21600 Kč17 172,16 Kč
251 609,79080 Kč40 244,77 Kč
501 533,04720 Kč76 652,36 Kč
1001 459,97410 Kč145 997,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 020,22000 Kč
Unit Price with VAT:2 444,46620 Kč

Other Suppliers on DigiKey

548In Stock
Ships from WEC