8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1437719-7

DigiKey Part Number
A113136-ND
Manufacturer
Manufacturer Product Number
2-1437719-7
Description
CONN PLUG MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
2-1437719-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tribor
Contact Finish - Mating
-
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
60VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1979,56000 Kč979,56 Kč
10832,57100 Kč8 325,71 Kč
25780,46200 Kč19 511,55 Kč
50743,23260 Kč37 161,63 Kč
100707,79640 Kč70 779,64 Kč
250663,54352 Kč165 885,88 Kč
Manufacturers Standard Package
Unit Price without VAT:979,56000 Kč
Unit Price with VAT:1 185,26760 Kč