8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1437719-3

DigiKey Part Number
9-1437719-3-ND
Manufacturer
Manufacturer Product Number
9-1437719-3
Description
CONN PLUG MALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
9-1437719-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tribor
Contact Finish - Mating
-
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
60VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 389,86000 Kč1 389,86 Kč
101 181,38900 Kč11 813,89 Kč
251 107,46800 Kč27 686,70 Kč
501 054,65400 Kč52 732,70 Kč
1001 004,38470 Kč100 438,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 389,86000 Kč
Unit Price with VAT:1 681,73060 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC