Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-103186-0-10

DigiKey Part Number
A26529-10-ND
Manufacturer
Manufacturer Product Number
4-103186-0-10
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103186-0-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1037,48100 Kč374,81 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč
Alternate Length
CONN HEADER VERT 30POS 2.54MM
In-Stock: 11
Unit Price: 61,73000 Kč
CONN HEADER VERT 80POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 50POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 26POS 2.54MM
In-Stock: 19
Unit Price: 54,59000 Kč
CONN HEADER VERT 2POS
In-Stock: 49
Unit Price: 10,50000 Kč