20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
1-534206-0
1-534206-0
Taking Commercial Drone Reliability to New Heights

1-534206-0

DigiKey Part Number
A26460-ND
Manufacturer
Manufacturer Product Number
1-534206-0
Description
CONN RCPT 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1-534206-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.320" (8.13mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901512120Molex1 080WM14839-ND132,22000 KčSimilar
0901512220Molex380WM8630-ND187,07000 KčSimilar
803-83-020-10-005101Preci-Dip62803-83-020-10-005101-ND133,06000 KčSimilar
803-87-020-10-005101Preci-Dip2121212-1246-ND90,30000 KčSimilar
87606-810LFAmphenol CS (FCI)3 075609-5148-ND50,05000 KčSimilar
In-Stock: 1 304
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,71000 Kč80,71 Kč
2264,82273 Kč1 426,10 Kč
11057,85882 Kč6 364,47 Kč
50651,95287 Kč26 288,15 Kč
1 01249,47432 Kč50 068,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,71000 Kč
Unit Price with VAT:97,65910 Kč