
35664 | |
|---|---|
DigiKey Part Number | A27065-ND |
Manufacturer | |
Manufacturer Product Number | 35664 |
Description | CONN RING CIRC 8AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 1.965" (49.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 45,13720 Kč | 1 128,43 Kč |
| 50 | 42,97460 Kč | 2 148,73 Kč |
| 100 | 40,92300 Kč | 4 092,30 Kč |
| 300 | 37,86920 Kč | 11 360,76 Kč |
| 500 | 36,52896 Kč | 18 264,48 Kč |
| 1 000 | 34,78571 Kč | 34 785,71 Kč |
| 2 500 | 32,60948 Kč | 81 523,70 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



















