Connector Strain Relief For Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350811-1

DigiKey Part Number
A14336-ND
Manufacturer
Manufacturer Product Number
350811-1
Description
CONN STRAIN RELIEF OPEN 2-8POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
350811-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
2, 3, 4, 5, 6 and 8
For Use With/Related Products
Universal MATE-N-LOK Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 568
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,69100 Kč216,91 Kč
2520,33440 Kč508,36 Kč
5019,36020 Kč968,01 Kč
10018,43620 Kč1 843,62 Kč
25017,28052 Kč4 320,13 Kč
50016,45488 Kč8 227,44 Kč
1 00015,66913 Kč15 669,13 Kč
2 50014,68835 Kč36 720,88 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč