
350584-4 | |
|---|---|
DigiKey Part Number | A31750-ND |
Manufacturer | |
Manufacturer Product Number | 350584-4 |
Description | CONN HEADER VERT 4POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350584-4 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.215" (5.46mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 66,00800 Kč | 660,08 Kč |
| 100 | 56,10340 Kč | 5 610,34 Kč |
| 500 | 50,07990 Kč | 25 039,95 Kč |
| 1 000 | 47,69048 Kč | 47 690,48 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |











