Pin Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350561-2

DigiKey Part Number
A14299TR-ND - Tape & Reel (TR)
A14299CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350561-2
Description
CONN PIN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350561-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,25000 Kč132,50 Kč
2512,42240 Kč310,56 Kč
5011,82600 Kč591,30 Kč
10011,25910 Kč1 125,91 Kč
25010,55276 Kč2 638,19 Kč
50010,04838 Kč5 024,19 Kč
1 0009,56858 Kč9 568,58 Kč
2 5008,96934 Kč22 423,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0008,50788 Kč59 555,16 Kč
14 0008,10208 Kč113 429,12 Kč
21 0007,87385 Kč165 350,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč