



350430-4 | |
|---|---|
DigiKey Part Number | A31743-ND |
Manufacturer | |
Manufacturer Product Number | 350430-4 |
Description | CONN HEADER VERT 4POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350430-4 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.155" (3.94mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 73,53600 Kč | 735,36 Kč |
| 100 | 62,50390 Kč | 6 250,39 Kč |
| 500 | 55,79388 Kč | 27 896,94 Kč |
| 1 000 | 53,13251 Kč | 53 132,51 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |









