Parametric Equivalent
Parametric Equivalent

34821 | |
|---|---|
DigiKey Part Number | A34821-ND |
Manufacturer | |
Manufacturer Product Number | 34821 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Box | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.105" ~ 0.200" (2.67mm ~ 5.08mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.953" (24.21mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 320631 | TE Connectivity AMP Connectors | 5 087 | A27267-ND | 21,84000 Kč | Parametric Equivalent |
| 35634 | TE Connectivity AMP Connectors | 13 236 | A27266-ND | 22,47000 Kč | Parametric Equivalent |
| 123-6S-NB | 3M | 0 | 123-6S-NB-ND | 10,09017 Kč | Parametric Equivalent |
| PN12-6HDR-2K | Panduit Corp | 10 392 | 298-PN12-6HDR-2KCT-ND | 22,68000 Kč | Parametric Equivalent |
| PN12-6HDR-D | Panduit Corp | 0 | 298-20190-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,11157 Kč | 40 557,85 Kč |
| Unit Price without VAT: | 8,11157 Kč |
|---|---|
| Unit Price with VAT: | 9,81500 Kč |









