
PN12-6HDR-2K | |
|---|---|
DigiKey Part Number | 298-PN12-6HDR-2KTR-ND - Tape & Reel (TR) 298-PN12-6HDR-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN12-6HDR-2K |
Description | CONN RING CIRC 12-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 25 | 20,44360 Kč | 511,09 Kč |
| 50 | 20,00260 Kč | 1 000,13 Kč |
| 100 | 19,57220 Kč | 1 957,22 Kč |
| 250 | 19,01664 Kč | 4 754,16 Kč |
| 500 | 18,60632 Kč | 9 303,16 Kč |
| 1 000 | 18,20443 Kč | 18 204,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,81114 Kč | 35 622,28 Kč |
| 4 000 | 17,42566 Kč | 69 702,64 Kč |
| 6 000 | 17,20387 Kč | 103 223,22 Kč |
| 10 000 | 16,92817 Kč | 169 281,70 Kč |
| 14 000 | 16,74891 Kč | 234 484,74 Kč |
| 20 000 | 16,56086 Kč | 331 217,20 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





