Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 12-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam, Heavy Duty |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.980" (24.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN12-6HDR-2K | Panduit Corp | 10 392 | 298-PN12-6HDR-2KCT-ND | 22,68000 Kč | Parametric Equivalent |
| PN12-6HDR-D | Panduit Corp | 0 | 298-20190-ND | 23,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,09017 Kč | 10 090,17 Kč |
| Unit Price without VAT: | 10,09017 Kč |
|---|---|
| Unit Price with VAT: | 12,20911 Kč |




