342196-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342196-1

DigiKey Part Number
A113465-ND
Manufacturer
Manufacturer Product Number
342196-1
Description
CONN WIRE PIN TERM 10-12AWG PG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG Plasti-Grip Crimp
Datasheet
 Datasheet
EDA/CAD Models
342196-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.102" (2.60mm) Dia
Length - Pin
0.390" (9.91mm)
Length - Overall
1.158" (29.41mm)
Wire Gauge
10-12 AWG
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Insulation
Insulated
Termination
Crimp
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
0.611" (15.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 434
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,71000 Kč28,71 Kč
1024,40500 Kč244,05 Kč
2522,87000 Kč571,75 Kč
5021,77560 Kč1 088,78 Kč
10020,73320 Kč2 073,32 Kč
25019,43448 Kč4 858,62 Kč
50018,50652 Kč9 253,26 Kč
1 00017,62310 Kč17 623,10 Kč
2 50016,70098 Kč41 752,45 Kč
Manufacturers Standard Package
Unit Price without VAT:28,71000 Kč
Unit Price with VAT:34,73910 Kč