


LS-02-ZB | |
|---|---|
DigiKey Part Number | 5730-LS-02-ZB-ND |
Manufacturer | |
Manufacturer Product Number | LS-02-ZB |
Description | IEC DOOR INTERLOCK,2X N.C. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Current Rating (Amps) | 10A (AC), 3A (DC) | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 819,73000 Kč | 3 819,73 Kč |
| 10 | 3 400,96400 Kč | 34 009,64 Kč |
| 25 | 3 247,19840 Kč | 81 179,96 Kč |
| 50 | 3 135,43120 Kč | 156 771,56 Kč |
| Unit Price without VAT: | 3 819,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 621,87330 Kč |










