Pin Contact Gold 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917571-4

DigiKey Part Number
17-917571-4TR-ND - Tape & Reel (TR)
17-917571-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
917571-4
Description
CONN PIN 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917571-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
107,81000 Kč78,10 Kč
257,31680 Kč182,92 Kč
506,96760 Kč348,38 Kč
1006,63500 Kč663,50 Kč
2506,21816 Kč1 554,54 Kč
5005,92052 Kč2 960,26 Kč
1 0005,63761 Kč5 637,61 Kč
2 5005,28456 Kč13 211,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,07332 Kč40 733,20 Kč
20 0004,01502 Kč80 300,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč