
342145-1 | |
|---|---|
DigiKey Part Number | A139193-ND |
Manufacturer | |
Manufacturer Product Number | 342145-1 |
Description | CONN RING CIRC 13.5-17AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 13.5-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342145-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13.5-17 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 1/4 Stud | Insulation Diameter 0.193" (4.90mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.063" (27.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,29120 Kč | 157,28 Kč |
| 50 | 5,98860 Kč | 299,43 Kč |
| 100 | 5,70100 Kč | 570,10 Kč |
| 250 | 5,34356 Kč | 1 335,89 Kč |
| 500 | 5,08782 Kč | 2 543,91 Kč |
| 1 000 | 4,84466 Kč | 4 844,66 Kč |
| 3 000 | 4,48307 Kč | 13 449,21 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











