
2178439-1 | |
|---|---|
DigiKey Part Number | A121724TR-ND - Tape & Reel (TR) A121724CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178439-1 |
Description | 6.3 SRS FLAG F-SPRING LIF RECEPT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2178439-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Low Insertion Force (LIF) | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.106" ~ 0.150" (2.69mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,44400 Kč | 61,10 Kč |
| 50 | 2,32660 Kč | 116,33 Kč |
| 100 | 2,21320 Kč | 221,32 Kč |
| 250 | 2,07460 Kč | 518,65 Kč |
| 500 | 1,97508 Kč | 987,54 Kč |
| 1 000 | 1,88058 Kč | 1 880,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,84436 Kč | 3 688,72 Kč |
| 4 000 | 1,75622 Kč | 7 024,88 Kč |
| 6 000 | 1,70665 Kč | 10 239,90 Kč |
| 10 000 | 1,64620 Kč | 16 462,00 Kč |
| 14 000 | 1,60758 Kč | 22 506,12 Kč |
| 20 000 | 1,56762 Kč | 31 352,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











