
1590G2GR | |
|---|---|
DigiKey Part Number | 164-1590G2GR-ND |
Manufacturer | |
Manufacturer Product Number | 1590G2GR |
Description | ENCLOSURE ALUM 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Green Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590G2GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.940" L x 1.970" W (100.08mm x 50.04mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 7.76in² (50cm²) | |
Design | Cover Included | |
Material | ||
Color | Green | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |











