
34137-3 | |
|---|---|
DigiKey Part Number | A136080-ND |
Manufacturer | |
Manufacturer Product Number | 34137-3 |
Description | CONN INLINE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 34137-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 25 | 34,72240 Kč | 868,06 Kč |
| 50 | 33,06340 Kč | 1 653,17 Kč |
| 100 | 31,48230 Kč | 3 148,23 Kč |
| 250 | 29,50976 Kč | 7 377,44 Kč |
| 500 | 28,10120 Kč | 14 050,60 Kč |
| 1 000 | 26,76006 Kč | 26 760,06 Kč |
| 3 000 | 24,76532 Kč | 74 295,96 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |






