



330876 | |
|---|---|
DigiKey Part Number | A24401-ND |
Manufacturer | |
Manufacturer Product Number | 330876 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 330876 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-178, 196 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5330876 | TE Connectivity AMP Connectors | 0 | A33779-ND | 397,37928 Kč | Parametric Equivalent |
| 031-5998-RFX | Amphenol RF | 167 | ARF1694-ND | 269,19000 Kč | Similar |
| 031-5999-RFX | Amphenol RF | 50 | ARFX1847-ND | 267,09000 Kč | Similar |
| 31-5556-RFX | Amphenol RF | 0 | ARFX1124-ND | 103,31000 Kč | Similar |
| 11_BNC-50-1-5/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-1-5/133_NE-ND | 641,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,69000 Kč | 481,69 Kč |
| Unit Price without VAT: | 481,69000 Kč |
|---|---|
| Unit Price with VAT: | 582,84490 Kč |


