
031-5998-RFX | |
|---|---|
DigiKey Part Number | ARF1694-ND |
Manufacturer | |
Manufacturer Product Number | 031-5998-RFX |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-5998-RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112563 | Amphenol RF | 992 | ACX1016-ND | 199,27000 Kč | Direct |
| 2-5330061-1 | TE Connectivity AMP Connectors | 599 | A33781-ND | 576,19000 Kč | Similar |
| 73043 | Pomona Electronics | 0 | 73043-ND | 268,56400 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 228,73100 Kč | 2 287,31 Kč |
| 25 | 214,40640 Kč | 5 360,16 Kč |
| 50 | 204,16780 Kč | 10 208,39 Kč |
| 100 | 194,42470 Kč | 19 442,47 Kč |
| 300 | 179,93187 Kč | 53 979,56 Kč |
| 500 | 173,56904 Kč | 86 784,52 Kč |
| 1 000 | 165,29437 Kč | 165 294,37 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |



